Arrow Electronic Components Online
FN14253STELLAA|LEDIL|simage
FN14253STELLAA|LEDIL|limage
Optical Lenses

FN14253_STELLA-A

Round Optical Lens White Silicone Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Type
    Pack
  • Color
    White
  • Lens Shape Type
    Round
  • Material
    Silicone
  • Candle/Lumen
    0.49
  • Efficiency (%)
    93
  • Packaging
    Box
  • Product Diameter (mm)
    90
  • Product Length (mm)
    90
  • Product Depth (mm)
    90
  • Product Height (mm)
    22

Documentation and Resources

Datasheets
Design resources