Arrow Electronic Components Online
FN14074STELLAHB|LEDIL|simage
FN14074STELLAHB|LEDIL|limage
Optical Lenses

FN14074_STELLA-HB

Round Optical Lens Clear Silicone Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Lens Shape Type
    Round
  • Material
    Silicone
  • Candle/Lumen
    0.566
  • Efficiency (%)
    93
  • Packaging
    Box
  • Product Diameter (mm)
    90
  • Product Length (mm)
    90
  • Product Depth (mm)
    90
  • Product Height (mm)
    19.5
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources