Blowers and Fans
FN-1282
AC Fan Ball Bearing 115V 0.78A/0.7A 51W 50Hz/60Hz 535CFM Flange Mount
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Category
AC Fan
Maximum Voltage Rating (V)
115
Line Current (A)
0.78|0.7
Power Rating (W)
51
Maximum Airflow (CFM)
535
Bearing Type
Ball
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Diameter (Metric) (mm)
254
Product Height (Metric) (mm)
88.9
Order Quantity