Power Line Filters
FN2070-16-08
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Threaded Stud Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Multi-Stage EMI
Maximum Current Rating (A)
16
Maximum Leakage Current (mA)
0.66
Maximum Voltage Rating
250VAC
Inductance (mH)
2.8
Capacitance Value (uF)
1
Number of Phases
1
Mounting
Chassis Mount
Termination
Threaded Stud
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
1000
Product Length (mm)
119
Product Depth (mm)
85.5
Product Height (mm)
57.6
We don't have prices now, please check later
Order Quantity

