Arrow Electronic Components Online
FMX-40|EATON|simage
FMX-40|EATON|limage
Fuses

FMX-40

Fuse Blade Slow Blow Acting 40A Panel Mount Pin 11.93 X 10.92 X 26.92mm

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Blade
  • Acting
    Slow Blow
  • Application
    Motor Circuit
  • Fuse Size (mm)
    11.93 X 10.92 X 26.92
  • Current Rating (A)
    40
  • Termination Style
    Pin
  • Number of Terminals
    2
  • Product Depth (mm)
    10.92
  • Product Length (mm)
    26.92
  • Product Height (mm)
    13.95
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources