Cable Assembly Flat/Ribbon
FMTP-10-D-08.77-01-R
Cable Assembly 0.222m 30AWG 0.64mm 20 to 20 POS IDC Connector to IDC Connector M-M TIGER EYE™ Clamshell
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Contacts
20 to 20
Gender
M-M
Connector Type A
IDC Connector
Connector Type B
IDC Connector
Conductor Material
Tinned Copper
Wire Size (AWG)
30
Cable Pitch (mm)
0.64
Cable Length (m)
0.222
Insulation Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Housing Material
Polybutylene Terephthalate
Packaging
Clamshell
Product Depth (mm)
16.89
Tradename
TIGER EYE™
Contact Material
Phosphor Bronze
Connector Orientation
Right Angle to Right Angle
Contact Plating
Tin Over Nickel
Order Quantity

