Arrow Electronic Components Online
FMT2|PANDUIT|simage
FMT2|PANDUIT|limage
Fiber Management Systems

FMT2

Standard Fiber Mount Tray adapter patch panel

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fiber Tray
  • Product Length (mm)
    433.3
  • Product Depth (mm)
    283.5
  • Product Height (mm)
    88.8

Documentation and Resources

Datasheets
Design resources