Connector Headers and PCB Receptacles
FMPT-04-01-L-S-V
Conn Terminal Strip HDR 4Power POS 1.88mm/3.12mm Solder ST Top Entry Thru-Hole Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Strip
Gender
HDR
Number of Contacts
4Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.88/3.12
Body Orientation
Straight
Maximum Current Rating (A)
31.4/Contact
Maximum Voltage Rating
580VDC|410VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
32.63
Product Depth (mm)
9.4
Tail Length (mm)
2.72
Mounting
Through Hole

