Arrow Electronic Components Online
FMP300FRF731M|YAGEO|simage
FMP300FRF731M|YAGEO|limage
Resistor Fixed Single-Through Hole

FMP300FRF73-1M

Res Metal Film 1M Ohm 1% 3W ±100ppm/°C AXL T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1M
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    750
  • Power Rating (W)
    3
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5
  • Product Length (mm)
    15.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    33
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources