Resistor Fixed Single-Through Hole
FMP200FRF52-100R
Res Metal Film 100 Ohm 1% 2W ±100ppm/°C AXL T/R
YAGEOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
100
Tolerance
1%
Maximum Voltage Rating (V)
500
Power Rating (W)
2
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
3.9
Product Length (mm)
9
Lead Diameter (mm)
0.55
Lead Length (mm)
26
Diameter Tolerance (mm)
±0.3
Length Tolerance (mm)
±0.5
Mounting
Through Hole

