Arrow Electronic Components Online
FMMTA92TA|DIODEZTX|simage
FMMTA92TA|DIODEZTX|limage
GP BJT

FMMTA92TA

Trans GP BJT PNP 300V 0.2A 350mW 3-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    300
  • Maximum Collector-Emitter Voltage (V)
    300
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    0.9@2mA@20mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@2mA@20mA
  • Maximum DC Collector Current (A)
    0.2
  • Maximum Collector Cut-Off Current (nA)
    250
  • Minimum DC Current Gain
    25@30mA@10V|25@1mA@10V|40@10mA@10V
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources