Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
40
Maximum Collector-Emitter Voltage (V)
40
Maximum Base-Emitter Voltage (V)
7
Operating Junction Temperature (°C)
-55 to 150
Maximum Base Current (A)
0.2
Maximum Base-Emitter Saturation Voltage (V)
1.1@100mA@1A
Maximum Collector-Emitter Saturation Voltage (V)
0.5@100mA@1A|0.3@50mA@500mA
Maximum DC Collector Current (A)
1
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
300@1mA@5V|35@2A@5V|200@1A@5V|300@500mA@5V
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.98
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

