Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
500
Maximum Collector-Emitter Voltage (V)
450
Maximum Base-Emitter Voltage (V)
7
Maximum Base-Emitter Saturation Voltage (V)
0.9@5mA@50mA
Maximum Collector-Emitter Saturation Voltage (V)
0.075@2mA@20mA|0.09@6mA@50mA
Maximum DC Collector Current (A)
0.15
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
50@30mA@10V|70(Typ)@50mA@10V
Maximum Power Dissipation (mW)
806
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

