Arrow Electronic Components Online
FMMT413TD|DIODEZTX|simage
FMMT413TD|DIODEZTX|limage
GP BJT

FMMT413TD

Trans GP BJT NPN 50V 0.1A 500mW 3-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    150
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Base-Emitter Saturation Voltage (V)
    0.8@1mA@10mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.15@1mA@10mA
  • Maximum DC Collector Current (A)
    0.1
  • Minimum DC Current Gain
    50@10mA@10V
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources