Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
60
Maximum Collector-Base Voltage (V)
80
Maximum Base-Emitter Voltage (V)
10
Maximum Continuous DC Collector Current (A)
0.3
Maximum Collector Cut-Off Current (uA)
0.1
Maximum Collector-Emitter Saturation Voltage (V)
1.25@8mA@800mA
Minimum DC Current Gain
5000@100mA@5V|10000@500mA@5V
Maximum Power Dissipation (mW)
330
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98 mm
Package Width
1.3 mm
Package Length
2.9 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

