Arrow Electronic Components Online
FMC38A2600003|APEM|simage
FMC38A2600003|APEM|limage
Switch Rocker

FMC38A2600003

Switch Rocker Mom OFF SPST Quick Connect Curved Rocker 4A 250VAC 30000Cycles

APEM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    Mom OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    4@250VAC
  • Dielectric Strength
    1500Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    30000
  • Actuator Color
    Red
  • Number of Rows
    1
  • Row Spacing (mm)
    7
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Terminal Length (mm)
    8
  • Color
    Red
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    21
  • Body Depth (mm)
    15
  • Body Height (mm)
    14
  • Product Length (mm)
    21
  • Product Depth (mm)
    15
  • Product Height (mm)
    25.3
  • Actuator Depth (mm)
    9.3
  • Actuator Height (mm)
    3.3

Documentation and Resources

Datasheets
Design resources