Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Keypad
Layout
12 Key
Number of Keys
12
Case Color
Gray
Illumination Type
LED
Connection Type
Cable
Interface Type
Row And Column Matrix
Maximum Current Rating (mA)
20@24VDC
Maximum DC Voltage Rating (VDC)
24
Maximum Contact Resistance (Ohm)
500
Operating Force (N)
6
Mechanical Life (Cycles)
1000000
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
50
Product Length (mm)
74
Product Depth (mm)
93
Product Height (mm)
2
Order Quantity

