Arrow Electronic Components Online
FMAMSDXX025WC2C3|HONEYWEL|simage
FMAMSDXX025WC2C3|HONEYWEL|limage
Force Sensors and Load Cells

FMAMSDXX025WC2C3

Force Sensor Module 25N Force 0.42ms 3.6V

Honeywell
Datasheets 

The FMA Series are small form-factor (5mm x 5mm) piezoresistive-based force sensors with a digital output with multiple ranges for measuring force up to 25 newtons. The small form-factor supports new designs and the digital output reduces the time and cost of new product development projects within medical and industrial applications. The FMA Series are amplified, calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). The FMA Series is offered with a choice of force ranges and digital outputs (I²C and SPI). The high accuracy and performance, in a small package, enable the use of force sensors in machines that traditionally have not had sensor-based control and feedback loops.

Potential Applications

Medical
- Infusion Pumps
- Ambulatory Pumps
- Enteral feeding pumps
- Kidney Dialysis machines

Industrial
- Load and compression sensing
- Touch Panels
- Switch replacement
- Force/grip measuring equipment
- Weight measurement
- Surgical robotics
- Intelligent vending machines
- Lab equipment
- High end kitchen appliances
- Coffee makers
- Knitting machines
- Pharmaceutical dispensing

Supporting Materials

Airflow, Force & Pressure Sensors

Application Note: Solutions for Infusion Pumps

Application Note: Solutions for Hemodialysis Machines

Technical Note: Trustability™ HSC and SSC Series, and Basic ABP Series Board Mount Pressure Sensors; FSA Series and FMA Series Force Sensors Diagnostics

Technical Note: Overforce Design Considerations

Related Products

FMAMSDXX005WCSC3
FMAMSDXX005WC2C3
FMAMSDXX015WCSC3
FMAMSDXX015WC2C3
FMAMSDXX025WCSC3
FMAMSDXX025WC2C3

Discover More from Honeywell

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    FMAMSDXX025WC2C3
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Force Sensor
  • Module/IC Classification
    Module
  • Maximum Operating Force
    25N
  • Vibration Rating (g)
    20.71
  • Shock Rating (g)
    50
  • Typical Response Time (ms)
    0.42
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Housing Material
    Stainless Steel
  • Packaging
    Tape and Reel
Order Quantity

Documentation and Resources

Datasheets
Design resources