Arrow Electronic Components Online
FMAD09311610|SCHURTER|limage
FMAD09311610|SCHURTER|simage
Power Line Filters

FMAD-0931-1610

Power Line Filter 3-Phase 50Hz/60Hz 16A 480VAC Screw Clamp Chassis Mount

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    3-Phase
  • Maximum Current Rating (A)
    16
  • Maximum Leakage Current (mA)
    1.3
  • Maximum Voltage Rating
    480VAC
  • Inductance (mH)
    5
  • Capacitance Value (uF)
    0.01
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Screw Clamp
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Weight (g)
    2100
  • Product Length (mm)
    116
  • Product Depth (mm)
    217
  • Product Height (mm)
    61

Documentation and Resources

Datasheets
Design resources