Arrow Electronic Components Online
FMAC3RYB0310|SCHURTER|simage
FMAC3RYB0310|SCHURTER|limage
Power Line Filters

FMAC-3RYB-0310

Power Line Filter 3-Phase 50Hz/60Hz 3A 480VAC Screw Clamp Chassis Mount

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    3-Phase
  • Maximum Current Rating (A)
    3
  • Maximum Leakage Current (mA)
    0.02
  • Maximum Voltage Rating
    480VAC
  • Inductance (mH)
    3
  • Capacitance Value (uF)
    0.0047
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Screw Clamp
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Length (mm)
    61
  • Product Depth (mm)
    102
Order Quantity

Documentation and Resources

Datasheets
Design resources