Arrow Electronic Components Online
FMAC09240610|SCHURTER|simage
FMAC09240610|SCHURTER|limage
Power Line Filters

FMAC-0924-0610

Power Line Filter 50Hz/60Hz 6A 480VAC Terminal Block Chassis Mount

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    480VAC
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Length (mm)
    106
  • Product Depth (mm)
    137
  • Product Height (mm)
    58

Documentation and Resources

Datasheets
Design resources