Arrow Electronic Components Online
FM4006W|RECTRON|simage
FM4006W|RECTRON|limage
Rectifiers

FM4006W

Diode 800V 1A 2-Pin SMX

Rectron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum DC Reverse Voltage (V)
    800
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.31(Max)
  • Package Width
    2.79(Max)
  • Package Length
    4.57(Max)
  • PCB changed
    2
  • Supplier Package
    SMX
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources