Arrow Electronic Components Online
FM3840006|DIODEZTX|limage
FM3840006|DIODEZTX|simage
SMD Crystal Oscillators

FM3840006

Oscillator XO 38.4MHz 15pF LVCMOS 55% 1.8V 4-Pin CSMD

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    38.4
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    1.98
  • Typical Operating Supply Voltage (V)
    1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    1.6
  • Package Length
    2.05
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources