FRAM
FM25W256-GTR
FRAM 256Kbit Serial-SPI Interface 3.3V Automotive 8-Pin SOIC N T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
Yes
PPAP
Unknown
Chip Density (bit)
256K
Density Range (bit)
256K to 8M
Organization
32Kx8
Data Bus Width (bit)
8
Max. Access Time (ns)
20
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.47
Package Width
3.9
Package Length
4.89
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

