Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Chip Density (bit)
1M
Density Range (bit)
256K to 8M
Organization
128Kx8
Data Bus Width (bit)
8
Max. Access Time (ns)
18
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.46
Package Width
3.9
Package Length
4.89
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

