Arrow Electronic Components Online
FM24CL64BG|INFINEON|simage
FM24CL64BG|INFINEON|originalImage
FRAM

FM24CL64B-G

FRAM 64Kbit Serial-2Wire Interface 3.3V 8-Pin SOIC N Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Unknown
  • Chip Density (bit)
    64K
  • Density Range (bit)
    1K to 256K
  • Organization
    8Kx8
  • Data Bus Width (bit)
    8
  • Max. Access Time (ns)
    550
  • Process Technology
    130nm
  • Interface Type
    Serial-2Wire
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.65
  • Operating Current (mA)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.48(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources