Arrow Electronic Components Online
FM24CL04BGTR|INFINEON|simage
FM24CL04BGTR|INFINEON|limage
FRAM

FM24CL04B-GTR

FRAM 4Kbit Serial-I2C Interface 3.3V Automotive 8-Pin SOIC N T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Unknown
  • Chip Density (bit)
    4K
  • Density Range (bit)
    1K to 256K
  • Organization
    512x8
  • Data Bus Width (bit)
    8
  • Max. Access Time (ns)
    550
  • Process Technology
    130nm
  • Interface Type
    Serial-I2C
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.65
  • Operating Current (mA)
    0.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.46
  • Package Width
    3.9
  • Package Length
    4.89
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources