Arrow Electronic Components Online
FM0H103ZF|KEMET|originalImage
FM0H103ZF|KEMET|simage
Capacitor Electric Double Layer- Supercaps

FM0H103ZF

Cap Supercap 10000uF 5.5V -20% to 80% ( 10.5 X 5 X 11.5mm ) Radial 5mm 300 Ohm 1000h 70°C Box

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10000uF
  • Tolerance
    -20% to 80%
  • Voltage
    5.5VDC
  • ESR (Ohm)
    300
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.000015
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Size (mm)
    10.5 X 5 X 11.5
  • Product Length (mm)
    10.5
  • Product Depth (mm)
    5
  • Product Height (mm)
    11.5
  • Product Weight (g)
    1.3
  • Lead Diameter (mm)
    0.5
  • Seated Plane Height (mm)
    11.5
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

Documentation and Resources

Datasheets
Design resources