Arrow Electronic Components Online
No Image Available
Fuses

FM08A125V5AT

Fuse Miniature 5A 125V 2.36 X 7.14mm

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature
  • Fuse Size (mm)
    2.36 X 7.14
  • Current Rating (A)
    5
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Number of Terminals
    2

Documentation and Resources

Datasheets
Design resources