LED Light Pipes
FLXR1ATP12
LED Light Pipe Round Vertical Amber Flexible
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Flexible
Style
Vertical
Pipe Shape
Round
Pipe Size (mm)
10.1
Face Shape
Round
Number of Light Pipes
1
Material
Polycarbonate
Color
Amber
Product Length (mm)
304.8
Mounting
Panel

