LED Light Pipes
FLX3_02
LED Light Pipe Round Vertical Flexible
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Flexible
Style
Vertical
Pipe Shape
Round
Pipe Size (mm)
3
Face Shape
Round
Number of Light Pipes
1
Material
Polycarbonate
Product Diameter (mm)
152.4
Product Height (mm)
3.18
Product Length (mm)
50.8
Mounting
Top Mount
Mounting
Panel
Order Quantity

