Arrow Electronic Components Online
FLSR250.X|LTLFUWIC|simage
FLSR250.X|LTLFUWIC|limage
Fuses

FLSR250.X

Fuse Class RK5 Slow Blow Acting 250A 600V Holder Lug 193.7 X 65.9 X 72.2mm CSA/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Class RK5
  • Acting
    Slow Blow
  • Application
    All General Purpose Circuit|Distribution Panelboard|Individual Fused Combination Motor Controller|Industrial Control Panel|Motor Control Center Mains and Motor Branch Circuit|Service Entrance Switch|Switchboard Main and Feeder Switch
  • Fuse Size (mm)
    193.7 X 65.9 X 72.2
  • Current Rating (A)
    250
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    300
  • Termination Style
    Lug
  • Number of Terminals
    2
  • Product Depth (mm)
    65.9
  • Product Length (mm)
    193.7
  • Product Height (mm)
    72.2
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources