Arrow Electronic Components Online
FLS710N3W3P03|AMPHENOL|simage
FLS710N3W3P03|AMPHENOL|limage
Connector Circular

FLS710N3W3P03

Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port Bag

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Maximum Current Rating (A)
    13/7.5
  • Maximum Voltage Rating
    500VDC|500VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    33.9
  • Product Depth (mm)
    31
  • Product Height (mm)
    27
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources