Arrow Electronic Components Online
FLS6BS14N3P03|SINE|simage
FLS6BS14N3P03|SINE|limage
Connector Circular

FLS6BS14N3P03

Conn Circular PIN 3 POS ST Cable Mount 3 Terminal 1 Port Bag

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    45
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67/IP68/IP69K
  • Product Diameter (mm)
    32.2
  • Product Length (mm)
    80.9
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources