Arrow Electronic Components Online
FLS2502015|BELPOWER|simage
FLS2502015|BELPOWER|limage
AC to DC Power Supplies

FLS250-2015

250 Watt AC/DC Power Supply

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Screw
  • Package Height
    40
  • Package Width
    63.5
  • Package Length
    114.3
  • PCB changed
    18
  • Pin Count
    18

Documentation and Resources

Datasheets
Design resources