AC to DC Power Supplies
FLS250-1312
AC/DC Power Supply Single-OUT 12V 25A 350W 13-Pin
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Open Frame
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
25
Output Power (W)
350
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VDC(Typ)
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
6.3
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1(Typ)
Efficiency (%)
94
Input Connector Type
Pin Terminal Block
Output Connector Type
JST RCY Male
Power Indicator
No
Ripple and Noise
1%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
40
Package Width
63.5
Package Length
114.3
PCB changed
13
Pin Count
13

