Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Flexible
Style
Vertical
Pipe Shape
Rectangular
Face Shape
Round
Number of Light Pipes
1
Material
Polycarbonate
Color
Yellow
Packaging
Tray
Mounting
PCB

