Arrow Electronic Components Online
FLPRSR|BIVAR|simage
FLPRSR|BIVAR|limage
LED Light Pipes

FLPR-SR

LED Light Pipe Rectangular Right Angle Red Flexible Tray

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Flexible
  • Style
    Right Angle
  • Pipe Shape
    Rectangular
  • Face Shape
    Round
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Color
    Red
  • Packaging
    Tray
  • Mounting
    PCB

Documentation and Resources

Datasheets
Design resources