Arrow Electronic Components Online
FLP25R13.0SR|BIVAR|simage
FLP25R13.0SR|BIVAR|limage
LED Light Pipes

FLP25R13.0-SR

LED Light Pipe Round Right Angle Red Flexible Bag

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Flexible
  • Style
    Right Angle
  • Pipe Shape
    Round
  • Pipe Size (mm)
    7
  • Face Shape
    Round
  • Number of Light Pipes
    1
  • Color
    Red
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources