AC to DC Power Supplies
FLP0412FPMXXZ01A
AC/DC Power Supply Quad-OUT 12V/24V/5V/3.3V 37.5A/2A/12A/12A 450W
OmniOn Power™Product Technical Specifications
EU RoHS
Compliant
Part Status
LTB
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
12|24|5|3.3
Output Current (A)
12|37.5|2
Output Power (W)
450
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
115|230
Maximum AC Input Voltage (V)
265
Minimum Isolation Voltage
3000VAC(Max)
Line Regulation
0.5%Vo
Load Regulation
1%Vo
Maximum Input Current (A)
6(rms)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
91.9(Typ)
Configurable
No
Power Indicator
Yes
Ripple and Noise
240mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
420
Mounting
Screw
Package Height
36.8(Max)
Package Width
76.2
Package Length
177.8