Flow Controllers and Flow Meters
FLOWMETERKIT SLQ-QT500
Flowmeter 3.3VDC to 3.7VDC 12bar 120mL/min Liquid
Sensirion AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Flowmeter
Media Type
Liquid
Maximum Working Pressure
12bar(Typ)
Typical Proof Pressure
50bar
Typical Burst Pressure
30bar
Flow Rate
120mL/min(Max)
Media Path Material
Perfluoroalkoxy Polymer
Operating Supply Voltage Range (VDC)
3.3 to 3.7
Repeatability (%)
±0.5
Display Option
No
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
50
Product Weight (g)
45
Product Length (mm)
59
Product Depth (mm)
23.2
Product Height (mm)
35

