Arrow Electronic Components Online
FLOWMETERKITSLF3S1300F|SENSRION|simage
FLOWMETERKITSLF3S1300F|SENSRION|limage
Flow Sensors

FLOWMETERKIT SLF3S-1300F

Flow Sensor Mass Liquid ±10% 40ml/minFlow Range 12barOperating Pressure 6-Pin Bag

Sensirion AG
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Mass
  • Style Type
    In-Line
  • Flow Range
    40ml/min
  • Maximum Operating Pressure
    12bar
  • Accuracy
    ±10%
  • Minimum Operating Supply Voltage (V)
    3.2
  • Typical Operating Supply Voltage (V)
    3.5
  • Maximum Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    5
  • Maximum Operating Temperature (°C)
    50
  • Media Type
    Liquid
  • Packaging
    Bag
  • Package Height
    8.9 mm
  • Package Width
    15.5 mm
  • Package Length
    48 mm
  • PCB changed
    6
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources