Capacitor Kits
FLM ENG KIT 22
Cap Kit 470pF to 4700000pF 5%/10% 160VDC to 2000VDC/90VAC to 2000VAC PP Through Hole 22 X 3 Capacitor
KEMET CorporationProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Capacitance Range
470pF to 4700000pF
Tolerance
5%|10%
Voltage Range
160VDC to 2000VDC|90VAC to 2000VAC
Dielectric
PP
Number of Capacitors
22 X 3
Associated Capacitor Family
R71|R73|R74|R75|R76|R79
Associated Product Line
Capacitor Film
Termination Style
Radial
Mounting
Through Hole