Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Product Length (mm)
    25.4
  • Product Height (mm)
    76.2

Documentation and Resources

Datasheets
Design resources