Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    LED Light Kit
  • Product Depth (Imperial - Decimal) (in)
    4.46
  • Product Height (Imperial - Decimal) (in)
    1.54
  • Product Length (Imperial - Decimal) (in)
    17.42

Documentation and Resources

Datasheets
Design resources