Heaters and Heating Elements
FLHTF400A115
Heater, Fan Heater 120VAC 400W Flange Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8516.29.00.90
Automotive
No
PPAP
No
Type
Fan Heater
Maximum Operating Supply Voltage
120VAC
Maximum Power Rating (W)
400
Product Length (mm)
101.6
Product Depth (mm)
133.86
Product Height (mm)
189.87
Mounting
Flange Mount

