Connector Headers and PCB Receptacles
FLE-117-01-G-DV-K-TR
Conn Socket Strip SKT 34 POS 1.27mm Solder ST Top Entry SMD T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
34
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
2.9/Contact
Maximum Voltage Rating
397VDC|281VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
21.7
Product Depth (mm)
4.6
Product Height (mm)
4.55
Contact Plating Thickness
(0.25/1.27)um
Mounting
Surface Mount

