Arrow Electronic Components Online
FLC01200BTR|STMICRO|simage
FLC01200BTR|STMICRO|limage
Thyristor Surge Protection Devices - TSPDs

FLC01-200B-TR

Thyristor Surge Protection Devices 200V 3-Pin(2+Tab) DPAK T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Repetitive Peak Reverse Voltage (V)
    200
  • Repetitive Peak Forward Blocking Voltage (V)
    200
  • Peak On-State Voltage (V)
    1.7@2A
  • Maximum Breakover Voltage (V)
    233
  • Repetitive Peak Off-State Current (mA)
    0.001
  • Maximum Breakover Current (mA)
    0.5
  • Maximum Rate of Rise of On-State Current (A/us)
    120
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    6.6(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources