Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Number of Terminals
5
Maximum Current Rating (A)
7
Maximum Voltage Rating
75VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Packaging
Tape and Reel
Product Length (mm)
25.4
Product Depth (mm)
25.4
Product Height (mm)
12.5

