Arrow Electronic Components Online
FL5400031|DIODEZTX|simage
FL5400031|DIODEZTX|limage
Crystals

FL5400031

Crystal 54MHz FUND 40Ohm 4-Pin Mini-CSMD Bulk

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    54
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Series Resistance (Ohm)
    40
  • Mode of Oscillation
    Fundamental
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    0.68
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources